Panduit ABM2S-A-X technical specifications.
| Color | White |
| Height | 0.17inch |
| Length | 1inch |
| Material | ABS |
| Mount | Screw, Adhesive |
| Package Quantity | 10 |
| Weight | 0.8oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM2S-A-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
