Panduit ABM2S-AT-X0 technical specifications.
| Color | White, Black |
| Height | 0.165inch |
| Length | 25.4mm |
| Material | ABS |
| Mount | Screw, Adhesive |
| Weight | 0.8oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM2S-AT-X0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
