
This Panduit component is made from acrylonitrile butadiene styrene and has a white color. It measures 25.4mm in depth, 25.4mm in length, and 25.4mm in width, with a height of 0.17inch. The component operates within a temperature range of -40°C to 85°C and is mounted via screws. It is available in bulk packaging with a quantity of 500 units, weighing 1.45lb.
Panduit ABM2S-S6-D technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | White |
| Depth | 25.4mm |
| Height | 0.17inch |
| Length | 25.4mm |
| Material | ABS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Weight | 1.45lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM2S-S6-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.