Panduit ABM2S-S6-D0 technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Black |
| Depth | 25.4mm |
| Height | 0.17inch |
| Length | 1inch |
| Material | ABS |
| Mount | Screw |
| Package Quantity | 500 |
| Weight | 1.185lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM2S-S6-D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.