
Panduit ABM3H-A-L20 technical specifications.
| Body Length | 38.1mm |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Depth | 38.1mm |
| Height | 0.25inch |
| Length | 38.1mm |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 5.84oz |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM3H-A-L20 to view detailed technical specifications.
No datasheet is available for this part.