Panduit ABM3H-AT-L technical specifications.
| Body Material | Nylon, Polyamide |
| Color | White, Natural |
| Height | 0.25inch |
| Length | 38.1mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Adhesive |
| Package Quantity | 50 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Weight | 6oz |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM3H-AT-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.