Panduit ABM3H-AT-T0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 38.1mm |
| Height | 0.25inch |
| Length | 38.1mm |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Package Quantity | 200 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Weight | 1.38lb |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit ABM3H-AT-T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.