Panduit ABM4H-A-T technical specifications.
| Body Material | Nylon |
| Color | White |
| Depth | 50.8mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 2.38lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM4H-A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.