Panduit ABM4H-S6-T technical specifications.
| Body Material | Nylon |
| Color | White |
| Depth | 50.8mm |
| Height | 0.2inch |
| Length | 50.8mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 200 |
| Packaging | Bag |
| Weight | 3.72lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM4H-S6-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.