
Adhesive-mount cable accessory crafted from durable Acrylonitrile Butadiene Styrene (ABS). Features a white finish and a compact design with dimensions of 19.1mm in length, width, and depth, and a height of 0.18 inches. Operates effectively within a temperature range of -40°C to 65°C. This lead-free component comes in a bag of 100 units.
Panduit ABMM-A-C technical specifications.
| Body Material | ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Color | White |
| Depth | 19.1mm |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Material | ABS |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 2.88oz |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMM-A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
