Panduit ABMM-A-Q technical specifications.
| Body Material | ABS |
| Color | White |
| Height | 0.18inch |
| Length | 0.75inch |
| Material | ABS |
| Mount | Screw, Adhesive |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Weight | 1.04oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMM-A-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.