
Quad adhesive cable tie holder, black, constructed from ABS (Acrylonitrile Butadiene Styrene). Features a 19.1mm length, 19.1mm width, and 4.57mm height, with a 19.1mm depth. Operates within a temperature range of -40°C to 65°C. Mounts via adhesive backing. Packaged in bags of 100 units.
Panduit ABMM-AT-C0 technical specifications.
| Body Material | ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Color | Black |
| Depth | 19.1mm |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Material | ABS |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 2.88oz |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMM-AT-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
