Panduit ABMM-AT-D technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | White |
| Depth | 19mm |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | ABS |
| Mount | Adhesive, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 11.200001oz |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMM-AT-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
