
Adhesive-backed cable management tie, featuring a durable Acrylonitrile Butadiene Styrene (ABS) body in black. Designed for efficient cable organization, this component offers both adhesive and screw mounting options for versatile application. Its compact dimensions include a 19mm depth, 19.1mm length, 19.1mm width, and 0.18-inch height, with a maximum operating temperature of 82°C. This lead-free component is supplied in bulk packaging.
Panduit ABMM-AT-D0 technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Black |
| Depth | 19mm |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Material | ABS |
| Max Operating Temperature | 82°C |
| Mount | Adhesive, Screw |
| Packaging | Bulk |
| Weight | 11.200001oz |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMM-AT-D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
