Panduit ABMM-D technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | White |
| Depth | 19.1mm |
| Height | 0.14inch |
| Length | 19.1mm |
| Material | ABS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 500 |
| Packaging | Bulk |
| Weight | 8.800001oz |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.