Panduit ABMQS-A-Q technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | White |
| Depth | 19mm |
| Height | 6.4mm |
| Length | 130.3mm |
| Material | ABS |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Adhesive |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 6.72oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMQS-A-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.