Panduit ABMQS-S6-C0 technical specifications.
| Color | Black |
| Length | 130.3mm |
| Material | ABS |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Weight | 1.36lb |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMQS-S6-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.