
Nylon 6/6 tie mount in black, designed for secure cable management. Features screw and adhesive mounting options for versatile application. Operating temperature range from -29°C to 49°C. Constructed from durable Nylon material with a height of 0.34 inches and dimensions of 28.5mm length by 28.6mm width. RoHS compliant and packaged in quantities of 100.
Panduit ABMT-A-C20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Height | 0.34inch |
| Length | 28.5mm |
| Material | Nylon |
| Max Operating Temperature | 49°C |
| Min Operating Temperature | -29°C |
| Mount | Screw, Adhesive |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | TAK-TY® |
| Weight | 11.200001oz |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMT-A-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
