Panduit ABMT-A-Q technical specifications.
| Color | Natural |
| Height | 0.34inch |
| Length | 28.5mm |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Package Quantity | 25 |
| Packaging | Bag |
| Series | TAK-TY® |
| Weight | 3.2oz |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMT-A-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.