Panduit ABMT-S6-C20 technical specifications.
| Color | Black |
| Height | 0.34inch |
| Length | 28.5mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TAK-TY® |
| Weight | 10.880001oz |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMT-S6-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.