Panduit ABMT-S6-C69 technical specifications.
| Color | Natural |
| Height | 0.34inch |
| Length | 28.5mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| Series | TAK-TY® |
| Weight | 13.760001oz |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMT-S6-C69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.