The Panduit ABMT-S6-Q69 is a cable tie with a natural nylon material and a screw mount. It measures 28.5mm in length and 28.6mm in width, with a height of 0.34inch. The cable tie is available in a bulk packaging with 25 units per package. It weighs 0.144oz and is part of the TAK-TY series.
Panduit ABMT-S6-Q69 technical specifications.
| Color | Natural |
| Height | 0.34inch |
| Length | 28.5mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | TAK-TY® |
| Weight | 0.144oz |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMT-S6-Q69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.