Panduit ACC19-A-C20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 15.9mm |
| Height | 0.25inch |
| Length | 19mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 4oz |
| Width | 0.76inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ACC19-A-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
