Panduit ACC19-A-M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 6.4mm |
| Height | 0.25inch |
| Inside Diameter | 4.8mm |
| Length | 19.3mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Weight | 2lb |
| Width | 16mm |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for Panduit ACC19-A-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.