Panduit ACC38-A-C20 technical specifications.
| Body Material | Nylon |
| Color | Black, Natural |
| Depth | 25.4mm |
| Height | 0.4inch |
| Length | 1inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Weight | 8.320001oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ACC38-A-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
