Panduit ACG24K technical specifications.
| Length | 24inch |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | StructuredGround™ |
| Weight | 7.2oz |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit ACG24K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.