Panduit AJC19-A-M technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 22.1mm |
| Height | 0.26inch |
| Length | 0.87inch |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 4.46lb |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit AJC19-A-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
