Panduit AMC25-AT-C10 technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 20.02mm |
| Height | 0.36inch |
| Length | 25.4mm |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 8.000001oz |
| Width | 0.788inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit AMC25-AT-C10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
