Datasheets.com
Datasheets.com
Cable Mounting & Accessories 1.0" X 1.0" CLAMP WHITE RUBBER ADH
Panduit

ARC.68-A-C

Cable Mounting & Accessories 1.0" X 1.0" CLAMP WHITE RUBBER ADH

MountingAdhesive
Quick Jump:

Technical Specifications

Panduit ARC.68-A-C technical specifications.

General

Body Material
Polypropylene
Color
White, Natural
Depth
25.4mm
Height
0.95inch
Length
2.9inch
Material
PP, Polypropylene
Mount
Adhesive
Packaging
Bulk
Radiation Hardening
No
Series
Clincher™
Weight
9.280001oz
Width
1inch

Compliance

RoHS
Compliant

Datasheet

Panduit ARC.68-A-C Datasheet

Download the complete datasheet for Panduit ARC.68-A-C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.