Panduit ARC.68-S6-Q technical specifications.
| Body Material | Polypropylene |
| Color | White, Natural |
| Depth | 25.4mm |
| Height | 0.95inch |
| Length | 2.9inch |
| Material | PP, Polypropylene |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Clincher™ |
| Weight | 2.64oz |
| Width | 1inch |
| Wire/Cable Color | White |
| RoHS | Compliant |
Download the complete datasheet for Panduit ARC.68-S6-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.