Panduit ASMS-A-T technical specifications.
| Package/Case | Epoxy |
| Color | Natural |
| Height | 0.35inch |
| Length | 28.6mm |
| Material | Aluminium, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Weight | 1.52lb |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ASMS-A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
