Panduit AST25-5-C100 technical specifications.
| Body Material | Polypropylene |
| Bundle Diameter | 2.5inch |
| Color | Black |
| Depth | 29.5mm |
| Length | 254mm |
| Material | PP, Polypropylene |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 1.82lb |
| Width | 0.448inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit AST25-5-C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
