Panduit ATM-W250-M30 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 9mm |
| Height | 16.6mm |
| Length | 20.5mm |
| Material | Nylon |
| Mount | Push In |
| Package Quantity | 1000 |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit ATM-W250-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
