Panduit B3M2S-TL0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Package/Case | Metal |
| Color | Black |
| Length | 203mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bag |
| Series | DOME-TOP® BARB-TY® |
| Weight | 2.7lb |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit B3M2S-TL0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
