Panduit BC2S-S10-D technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Package/Case | Metal |
| Color | Natural |
| Depth | 10.2mm |
| Height | 0.16inch |
| Length | 216mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | DOME-TOP® BARB-TY® BC |
| Weight | 2lb |
| Width | 0.185inch |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BC2S-S10-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
