Panduit BC3S-S10-C0 technical specifications.
| Color | Black |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Series | DOME-TOP® BARB-TY® BC |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit BC3S-S10-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.