Panduit BC4LH-S25-L0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Package/Case | Metal |
| Color | Black |
| Height | 0.265inch |
| Length | 394mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | DOME-TOP® BARB-TY® BC |
| Weight | 13.600001oz |
| Width | 7mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BC4LH-S25-L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
