Panduit BC4LH-S25-TL technical specifications.
| Body Material | Nylon |
| Package/Case | Metal |
| Color | Natural |
| Length | 1140mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | DOME-TOP® BARB-TY® BC |
| Weight | 3.275lb |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BC4LH-S25-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.