Panduit BC4S-S10-D0 technical specifications.
| Bundle Diameter | 4inch |
| Package/Case | Metal |
| Color | Black |
| Length | 1.3foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bag |
| Series | DOME-TOP® BARB-TY® BC |
| Weight | 3.45lb |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BC4S-S10-D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
