Panduit BECP38H25-L20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 1inch |
| Length | 1.46inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Weight | 8.560001oz |
| Width | 0.73inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BECP38H25-L20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
