Panduit BECP75H25-T20 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 1.35inch |
| Length | 1.47inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Bulk |
| Weight | 2.46lb |
| Width | 0.73inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BECP75H25-T20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.