Panduit BF2M-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Natural |
| Height | 0.156inch |
| Length | 211mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Roll |
| Series | DOME-TOP® BARB-TY® BF |
| Weight | 3.52oz |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BF2M-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
