Panduit BM2M-M0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 28.5mm |
| Height | 0.156inch |
| Length | 201mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | DOME-TOP® BARB-TY® BM |
| Weight | 1.7lb |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BM2M-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.