Panduit BPC1/0-X technical specifications.
| Package/Case | Aluminum |
| Color | Red |
| Insulation | Non-Insulated |
| Mount | Panel |
| Number of Wire Entries | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Metal |
| RoHS | Compliant |
Download the complete datasheet for Panduit BPC1/0-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.