
Panduit BR-1.25-1/4-20 technical specifications.
| Color | Silver |
| Height | 3.04inch |
| Material | Steel, Zinc |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | StrongHold™ |
| Weight | 7.1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit BR-1.25-1/4-20 to view detailed technical specifications.
No datasheet is available for this part.