Panduit BR-1.25-14WS technical specifications.
| Color | Silver |
| Height | 2.91inch |
| Material | Steel, Zinc |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | StrongHold™ |
| Weight | 6.65lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit BR-1.25-14WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.