Panduit BR-2.0-10-24 technical specifications.
| Color | Silver |
| Material | Steel, Zinc |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | StrongHold™ |
| Weight | 5.4lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit BR-2.0-10-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.