Panduit BR-4.0-1/4-20 technical specifications.
| Color | Silver |
| Height | 5.93inch |
| Material | Steel, Zinc |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | StrongHold™ |
| Weight | 8.55lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit BR-4.0-1/4-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.