Panduit BR2-4-X technical specifications.
| Color | Black |
| Material | Nylon, Glass, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Quick-Build™ |
| Weight | 2.55lb |
| Width | 2.18inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BR2-4-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.