Butt Splice Terminal 10-12AWG Copper F 16mm Tin
Panduit BS10 technical specifications.
| Type | Butt Splice Terminal |
| Gender | F |
| Body Orientation | Straight |
| Plating | Tin |
| Wire Size | 10-12AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit BS10 to view detailed technical specifications.
No datasheet is available for this part.